| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DRSN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULABM36DRSN |
ABM36DRSN
| Heilind Number: | SULABM36DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM36DRSN Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3 A and voltage capability of 950 VAC. With 72 positions in a dual-row configuration, it offers ample connectivity options. The Thru Hole termination method and gold-plated contacts guarantee secure and durable connections. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector, with a compact design measuring .61 inches in height and 9.4 mm in width, is ideal for space-constrained PCB layouts. Compliant with RoHS standards, it is environmentally friendly. Trust the ABM36DRSN for your critical board-to-board connection needs.

