ABM36DRSS-S288

Heilind Number:SULABM36DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRSS-S288

Detailed Description

The ABM36DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 3.96mm (.156 in), offering a total of 72 positions for secure mating. Its side-hole mount and card extender termination method make installation easy. The contacts are made of gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37 in), allows for space-efficient PCB layout. With termination plating in matte tin, it complies with RoHS standards. The ABM36DRSS-S288 is part of our extensive range of high-reliability connectors, offering top-notch performance for mission-critical systems.