ABM36DRSS

Heilind Number:SULABM36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRSS

Detailed Description

ABM36DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 72 positions, it offers reliable connectivity in complex circuitry. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. The gold-plated contact pins guarantee low contact resistance and high conductivity, suitable for high-speed data transfer. Designed for easy installation, it has a side-hole mount and through-hole termination method. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, it is ideal for use in harsh environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. Matte tin termination plating adds to its robustness. The ABM36DRSS is a top choice for industries requiring high-reliability connectors.