ABM36DRST-S273

Heilind Number:SULABM36DRST-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRST-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRST-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRST-S273

Detailed Description

Introducing the ABM36DRST-S273, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 0.156-inch, this connector offers precise and reliable connectivity. Featuring a threaded mount type and through-hole termination method, it ensures secure attachment to PCBs. The 72 female contacts, made of PPS and Beryllium Copper with gold plating, guarantee optimal signal transmission even in high-voltage environments, with a 950VAC rating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its straight orientation and loop bellow contact type further enhance ease of use. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it offers a compact yet efficient solution for your connectivity needs. Trust in the ABM36DRSTS273 for premium quality and performance in your electronic systems.