ABM36DRST

Heilind Number:SULABM36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRST

Detailed Description

The ABM36DRST is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 72 gold-plated contacts, utilizing Loop Bellow technology, guarantee low contact resistance and high durability. Its threaded mounting and thru-hole termination method offer secure and stable attachment to PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems requiring robust performance. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space without compromising on functionality. The matte tin termination plating ensures excellent solderability. Whether it's for mission-critical applications or high-reliability systems, the ABM36DRST connector delivers uncompromising performance.