ABM36DRTH-S13

Heilind Number:SULABM36DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRTH-S13

Detailed Description

ABM36DRTH-S13 is a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. With a current rating of 5A and a voltage resistance of 950VAC, it meets stringent power requirements. Its female gender, dual-row configuration with 72 positions, and 3.96mm pitch make it versatile for various applications. The contact material of Beryllium Copper with Gold plating guarantees reliable conductivity. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh conditions. The termination method of Card Extender and termination plating of Matte Tin offer secure and efficient installation. The connector's compact design, with a height of 10.95mm and width of 11.13mm, allows for space-efficient PCB layout. Whether used in aerospace, telecommunications, or industrial settings, the ABM36DRTHS13 connector delivers exceptional performance and durability.