ABM36DRTH

Heilind Number:SULABM36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRTH

Detailed Description

Introducing the ABM36DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 72 positions spread across 2 rows, this connector offers reliable connectivity in a compact form factor. Engineered for durability, it features contact material made of beryllium copper with gold plating, ensuring optimal signal transmission. The termination method is through-hole, with a clearance hole mount type for easy installation. Operating at a voltage of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. The tail length of 3.48mm allows for secure attachment to PCBs, while the matte tin termination plating guarantees long-lasting performance. Perfect for applications where reliability is paramount, the ABM36DRTH is a top choice for engineers in need of high-quality connectors.