ABM36DRTI-S13

Heilind Number:SULABM36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRTI-S13

Detailed Description

ABM36DRTI-S13 features PPS & Beryllium Copper construction, ensuring high durability and reliable performance. With a 5A amperage and 950VAC voltage rating, it guarantees safe and efficient power transmission. The female connector, with two rows and a threaded mount type, offers secure PCB connectivity. Utilizing a Card Extender termination method and Full Bellow contact type with gold plating on Beryllium Copper contacts, it guarantees optimal signal integrity. The 3.96mm pitch and 72 positions accommodate versatile connectivity needs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, measuring 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained applications. With termination plating in Matte Tin, it ensures robust solder connections. Classified under Board To Board PCB and Card Edge Connectors, it is a vital component for electronic assemblies. The ABM36DRTIS13 is the epitome of quality and reliability in connector technology.