| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DRTN-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULABM36DRTN-S328 |
ABM36DRTN-S328
| Heilind Number: | SULABM36DRTN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DRTN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM36DRTN-S328, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector offers unrivaled durability and conductivity. With a current rating of 5A and a maximum voltage of 950VAC, it ensures reliable power transmission. Featuring a female gender, two rows of 72 positions, and a pitch of 3.96mm, it allows for secure and efficient connections. The Thru Hole termination method and gold contact plating guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained PCB layouts. Trust the ABM36DRTN-S328 for your critical board-to-board and card edge connectivity needs.

