| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DRTN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM36DRTN |
ABM36DRTN
| Heilind Number: | SULABM36DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM36DRTN, a high-performance PCB connector perfect for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity. With a 5A amperage rating and 950VAC voltage capability, it's ideal for power and signal transmission. The 2-row design with 72 positions offers ample connectivity options. Contact plating in gold and termination plating in matte tin guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a straight orientation and no mounting required, installation is hassle-free. Trust the ABM36DRTN for secure and efficient board-to-board or card edge connections in your designs.

