ABM36DRTS-S13

Heilind Number:SULABM36DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRTS-S13

Detailed Description

Introducing the ABM36DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & beryllium copper construction, this connector ensures reliable conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive setups. The female gender, 2-row configuration, and side hole mount type make it versatile for various connectivity setups. Utilizing a card extender termination method and gold-plated beryllium copper contacts, it guarantees optimal signal transmission. The 3.96mm pitch and full bellow contact type further enhance its performance. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With 72 positions and a tail length of 3.1mm, it offers ample connectivity options. Its compact design, with dimensions of 10.95mm in height and 11.13mm in width, allows for space-efficient installation. The matte tin termination plating ensures corrosion resistance. Classified under the hi-rel category, this connector, also known by the acronym ABM36DRTSS13, is the ideal choice for critical electronic systems.