ABM36DRTS

Heilind Number:SULABM36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRTS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRTS

Detailed Description

The ABM36DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 5A amperage rating and 950VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows with a side hole mount type and thru-hole termination method for secure attachment. Each contact is made of Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. The 3.96mm pitch and 72 positions provide ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation, full bellow contact type, and 3.48mm tail length ensure easy and efficient mating. With a compact design measuring 10.95mm in height and 11.13mm in width, it saves space on the PCB. The connector is also RoHS compliant, meeting environmental standards. Perfect for aerospace, military, and industrial applications, the ABM36DRTS is a reliable solution for your interconnection needs.