ABM36DRUI

Heilind Number:SULABM36DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRUI

Detailed Description

Introducing the ABM36DRUI, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in any environment. With two rows and a threaded mount type, it offers secure attachment to PCBs. The termination method is through hole, and contact material is Beryllium Copper with gold plating, guaranteeing optimal signal transmission. Operating at 5 A and 950 VAC, with a pitch of 3.96 mm, it provides efficient power and data transfer. The full bellow contact type and straight orientation, along with 72 positions and a tail length of 5.72 mm, make it versatile for various board-to-board and card edge connections. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is durable and resilient. Measuring 10.95 mm in height and 11.13 mm in width, it offers a compact yet robust solution. Whether for industrial, aerospace, or telecommunications applications, the ABM36DRUI ensures high reliability and performance, meeting the stringent requirements of modern electronic systems.