Introducing the ABM36DRUS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust power delivery. The two rows of contacts, with a pitch of 3.96mm, provide secure and efficient connectivity. Gold contact plating guarantees excellent signal transmission, while the full bellow contact type and thru-hole termination method ensure a stable connection. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. With 72 positions and a straight orientation, it allows for versatile PCB layouts. The matte tin termination plating adds further protection against corrosion. Perfect for hi-rel environments, the ABM36DRUS is a top choice for professionals in need of high-quality connectors.