ABM36DRXH

Heilind Number:SULABM36DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRXH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRXH

Detailed Description

Introducing the ABM36DRXH, a high-performance female PCB connector designed for precision electronics applications. Featuring two rows with 72 positions and a pitch of 3.96mm, this connector ensures efficient board-to-board connectivity. Crafted with PPS and Beryllium Copper, it guarantees durability and reliable performance even in harsh environments with an operating temperature range of -65 to 150°C. The Full Bellow contact type with Gold plating offers superior conductivity, while the Matte Tin termination plating ensures secure and stable connections. With a voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for high-power applications. Its clearance hole mount type and straight orientation make installation easy, while the compact dimensions of 10.95mm in height and 11.13mm in width save valuable space on the PCB. Trust the ABM36DRXH for seamless and robust board-level interconnect solutions.