ABM36DRXI

Heilind Number:SULABM36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRXI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRXI

Detailed Description

ABM36DRXI - This high-quality board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is designed for optimal performance in demanding electronic applications. With a 5A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. The female connector, with two rows and threaded mount type, offers secure and stable connections. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. The Full Bellow contact type and straight orientation further enhance signal integrity. With 72 positions and a pitch of 3.96mm (.156in), it allows for efficient data transfer. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The termination method of Thru Hole with matte tin plating ensures easy installation on PCBs. Measuring 10.95mm (.431in) in height and 11.13mm (.438in) in width, it offers a compact yet robust solution. Perfect for hi-rel applications, this connector, acronymed as ABM36DRXI, meets the highest standards of quality and performance.