ABM36DRXN-S328

Heilind Number:SULABM36DRXN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRXN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRXN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRXN-S328

Detailed Description

Introducing the ABM36DRXN-S328, a high-performance female connector designed for critical board-to-board PCB connections. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring unparalleled durability and conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it guarantees reliable power transmission in demanding environments. The 72 positions and 2 rows cater to complex connectivity needs, while the gold-plated, full bellow contacts offer optimal signal integrity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for mission-critical applications. Its compact form factor, with dimensions of 10.95mm in height and 11.13mm in width, allows for efficient PCB layout. Termination through holes with matte tin plating further enhances its longevity. Elevate your connectivity solutions with the ABM36DRXNS328, setting the standard for performance and reliability in the field of connectors.