ABM36DRXN

Heilind Number:SULABM36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRXN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRXN

Detailed Description

Introducing the ABM36DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it provides reliable power transmission. The 2-row, 72-position design offers ample connectivity options. Utilizing a thru-hole termination method and gold-plated contacts, it guarantees secure and durable connections. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. The straight orientation and compact dimensions of 10.95mm height and 11.13mm width make it versatile for various PCB layouts. With matte tin termination plating, it complies with RoHS standards. Perfect for aerospace, defense, and industrial applications, the ABM36DRXN is the ultimate choice for high-reliability connectivity solutions.