ABM36DRXS

Heilind Number:SULABM36DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRXS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRXS

Detailed Description

Introducing the ABM36DRXS, a high-performance board-to-board and card edge connector designed for demanding applications. With a short description of "PPS & Beryllium Copper; .0," this connector boasts exceptional durability and conductivity. Featuring a female gender, dual rows, and a side hole mount type with through-hole termination, it ensures secure and reliable connections. The contact material of Beryllium Copper with gold plating offers superior signal transmission and corrosion resistance. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for high-power applications. The connector's full bellow contact type and straight orientation provide efficient signal transfer in a compact design. With 72 positions and a tail length of 3.48mm (.137 in), it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is perfect for harsh environments. The connector's low profile, measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, enables space-saving installation on PCBs. Termination plating with matte tin further enhances its reliability. This connector is ideal for use in aerospace, defense, and industrial applications where high reliability is essential. Upgrade your connectivity solutions with the ABM36DRXS.