ABM36DRYH-S13

Heilind Number:SULABM36DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRYH-S13

Detailed Description

Introducing the ABM36DRYH-S13, a high-performance PCB connector designed for demanding applications. Engineered with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in even the harshest environments. With a 5A amperage and 950VAC voltage rating, it provides efficient power transmission. The female gender, along with two rows and 72 positions, offers versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is seamless. The gold plated Beryllium Copper contacts guarantee optimal conductivity, while the full bellow design enhances signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. With a compact size of 10.95mm in height and 11.13mm in width, it saves valuable PCB space. The matte tin termination plating ensures long-lasting performance. Perfect for hi-rel applications, the ABM36DRYHS13 sets a new standard in board-to-board and card edge connectivity.