ABM36DRYH

Heilind Number:SULABM36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRYH

Detailed Description

Introducing the ABM36DRYH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers unparalleled durability and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. The two-row, 72-position design allows for versatile connectivity, while the Thru Hole termination method guarantees secure attachment. Gold-plated contacts and Matte Tin termination plating ensure optimal signal integrity. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact form factor, with a height of 10.95mm and width of 11.13mm, makes it suitable for space-constrained applications. Whether used in aerospace, military, or industrial settings, the ABM36DRYH guarantees superior performance. Trust it for all your board-to-board and card edge connection needs.