ABM36DRYI-S13

Heilind Number:SULABM36DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRYI-S13

Detailed Description

Introducing the ABM36DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 5A and voltage capacity of 950VAC, it meets the needs of power-intensive systems. The Full Bellow contact type and gold plating guarantee excellent signal transmission. Featuring two rows with 72 positions, it offers ample connectivity options. Its threaded mount and straddle orientation provide secure installation on PCBs. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating ensures long-term functionality. Compact in size, with dimensions of 10.95mm in height and 11.13mm in width, it is ideal for space-constrained designs. Trusted for its quality and performance, the ABM36DRYIS13 is the perfect choice for your connectivity needs.