ABM36DRYI

Heilind Number:SULABM36DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRYI

Detailed Description

Introducing the ABM36DRYI PCB connector, a high-performance component designed for demanding electronic applications. This female connector features two rows, threaded mount type, and through-hole termination, ensuring secure and reliable connectivity. Crafted with precision, it boasts contact materials of PPS and Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it meets stringent industry standards. The contact type of Full Bellow and straight orientation make it suitable for various board-to-board and card edge connections. Offering 72 positions, each with a tail length of 10.8mm (.425 inches), it provides ample connectivity options. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with dimensions of 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width, allows for space-efficient installation on PCBs. Terminated with matte tin plating, it ensures long-term performance. Whether used in aerospace, telecommunications, or industrial applications, the ABM36DRYI guarantees high reliability and signal integrity. Trust in this advanced connector for seamless and efficient electronic connections.