ABM36DRYN-S13

Heilind Number:SULABM36DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRYN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRYN-S13

Detailed Description

Introducing the ABM36DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With an amperage rating of 5A and a voltage capacity of 950VAC, it offers reliable power transmission. The female gender, dual-row design with 72 positions, and card extender termination method make it versatile for various connectivity needs. Gold-plated contacts on a 3.96mm pitch guarantee stable signal transfer. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 11.13mm, allows for space-saving installation. Certified for quality and performance, it is ideal for aerospace, defense, and industrial applications where reliability is paramount. Experience seamless connectivity with the ABM36DRYNS13.