ABM36DRYN

Heilind Number:SULABM36DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRYN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DRYN

Detailed Description

Introducing the ABM36DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. Featuring a female gender, 2 rows, and 72 positions, it offers ample connectivity options. The gold-plated contacts and full bellow design guarantee excellent conductivity and a long service life. Operating at an impressive 950 VAC voltage and with a wide temperature range of -65 to 150 °C, it's suitable for harsh environments. The termination method is through-hole, with a pitch of 3.96 mm, making it easy to install on PCBs. The connector's compact size, with a height of 10.95 mm and width of 11.13 mm, saves valuable board space. With matte tin termination plating and compliance with RoHS standards, it's environmentally friendly. Perfect for aerospace, defense, and industrial applications, the ABM36DRYN sets the standard for high-reliability connectors.