ABM36DRYS-S13

Heilind Number:SULABM36DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRYS-S13

Detailed Description

Introducing the ABM36DRYS-S13, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring two rows, 72 positions, and a pitch of 3.96mm (.156 in), it offers versatile connectivity options. The female gender, side hole mount type, and card extender termination method make it easy to integrate into your system. With gold-plated Beryllium Copper contacts and a maximum voltage rating of 950 VAC, it guarantees efficient signal transmission. The full bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm (.431 in) and width of 11.13mm (.438 in), saves valuable space on your PCB. The matte tin termination plating ensures optimal soldering performance. Ideal for demanding applications, the ABM36DRYS-S13 is a reliable choice for your connectivity needs.