ABM36DRYS

Heilind Number:SULABM36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DRYS

Detailed Description

Introducing the ABM36DRYS, a high-performance connector designed for demanding applications that require reliability and durability. With PPS and Beryllium Copper construction, this connector offers exceptional conductivity and strength. Featuring a dual-row design with 72 positions, it allows for efficient and secure board-to-board connections. The contact material of Beryllium Copper with gold plating ensures optimal signal transmission while maintaining corrosion resistance. Its side hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 950 VAC and with an operating temperature range of -65 to 150 °C, this connector is suitable for use in a wide range of environments. With a compact design and a connector height of 10.95mm, it saves space without compromising performance. Trust the ABM36DRYS for your critical connectivity needs in applications such as aerospace, defense, and telecommunications.