| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DSAH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .23 in, 5.84 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULABM36DSAH |
ABM36DSAH
| Heilind Number: | SULABM36DSAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DSAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM36DSAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is ideal for high-power transmission. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. The 72 gold-plated contact positions, using a Full Bellow design, guarantee excellent signal integrity. Its right-angle orientation and thru-hole termination method offer easy installation on PCBs. With an operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with the ABM36DSAH.

