ABM36DSAN

Heilind Number:SULABM36DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSAN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DSAN

Detailed Description

Featuring PPS & Beryllium Copper material construction, the SKU ABM36DSAN is a high-performance female connector with two rows, designed for through-hole termination. With a contact plating of gold and a contact type of Full Bellow, this connector ensures reliable and durable connectivity. Operating at a maximum voltage of 950 VAC and an impressive amperage of 5A, it offers robust power transmission capabilities. With 72 positions and a pitch of 3.96mm (.156 inches), it facilitates efficient board-to-board connections. The right-angle orientation and compact dimensions of 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width make it suitable for space-constrained applications. Its matte tin termination plating and wide operating temperature range of -65 to 150°C further enhance its reliability, making it ideal for demanding environments. Perfect for high-reliability applications in aerospace, defense, and industrial sectors, this connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, meets stringent performance standards. Upgrade your connectivity solutions with the ABM36DSAN.