ABM36DSAS

Heilind Number:SULABM36DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSAS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DSAS

Detailed Description

Introducing SKU ABM36DSAS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme operating conditions, with an impressive 950 VAC voltage rating and an operating temperature range of -65 to 150°C. Featuring a female gender, two rows, and side hole mount type, it offers secure and efficient connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity over time. Its 72 positions, 3.96mm pitch, and right-angle orientation make it ideal for compact designs. The termination method is through-hole with matte tin plating, further enhancing its performance. This connector, part of the hi-rel category, is a top choice for applications where quality and longevity are paramount.