ABM36DSEH

Heilind Number:SULABM36DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DSEH

Detailed Description

Introducing the ABM36DSEH, a high-performance PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power transmission with a 5A current rating and can handle up to 950VAC. With two rows of contacts and a pitch of 3.96mm, it offers a total of 72 positions for seamless board-to-board connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its clearance hole mount type and eyelet termination method make installation a breeze. Operating flawlessly in harsh environments, this connector has a wide temperature range of -65 to 150°C. With a compact design measuring 10.95mm in height and 11.13mm in width, it saves valuable PCB space. Trust the ABM36DSEH for your high-reliability applications in aerospace, defense, and industrial settings.