ABM36DSEI-S243

Heilind Number:SULABM36DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DSEI-S243

Detailed Description

Introducing the ABM36DSEI-S243, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 950VAC, it guarantees reliable power transmission. Featuring a single row with 36 positions and a pitch of 3.96mm, it allows for efficient signal transfer. The contact material of Beryllium Copper with Gold plating offers superior corrosion resistance. Its termination method of eyelet and threaded mount type ensure secure and stable connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. With a compact size of 10.95mm in height and 11.13mm in width, it is ideal for space-constrained applications. Trust the ABM36DSEI-S243 for your connectivity needs in industries such as aerospace, telecommunications, and more.