ABM36DSEI

Heilind Number:SULABM36DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSEI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DSEI

Detailed Description

The ABM36DSEI is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable and low-resistance connections. Featuring a threaded mount type and eyelet termination method, it offers secure and durable installation. The connector has two rows with 72 positions each, providing ample connectivity options. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150 °C, it is suitable for harsh environments. Its compact size, with a height of 10.95 mm and width of 11.13 mm, makes it ideal for space-constrained designs. The full bellow contact type guarantees excellent signal integrity, while the matte tin termination plating ensures compatibility with various PCB materials. Trust the ABM36DSEI for high-reliability interconnections in your electronic systems.