| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DSEN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM36DSEN-S13 |
ABM36DSEN-S13
| Heilind Number: | SULABM36DSEN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DSEN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM36DSEN-S13, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission. The dual-row design with 72 positions allows for versatile connectivity options. Gold-plated contacts and full bellow contact type guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact height of 10.95mm and width of 11.13mm, it saves space on the PCB. Termination with matte tin plating ensures secure connections. Ideal for board-to-board and card edge applications, the ABM36DSEN-S13 is a reliable solution for your connectivity needs.

