ABM36DSEN-S243

Heilind Number:SULABM36DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DSEN-S243

Detailed Description

Introducing the ABM36DSEN-S243, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. With a 3A current rating and a voltage resistance of up to 950VAC, it meets the most stringent power requirements. The female gender, single-row design, and straight orientation make it versatile for various circuit configurations. Gold-plated Beryllium Copper contacts with a full bellow design guarantee excellent signal transmission. The 36 positions, along with a 3.96mm pitch, offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The termination method using eyelets and matte tin plating ensures secure and stable connections. With a compact size of 10.95mm in height and 11.13mm in width, it's space-efficient on PCBs. Trusted for quality and performance, this connector is a reliable choice for your electronic projects.