ABM36DSES-S13

Heilind Number:SULABM36DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DSES-S13

Detailed Description

The ABM36DSES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable and efficient power transmission. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for high-power systems. The female connector has two rows with 72 positions, offering ample connectivity options. Its side hole mount and card extender termination method make installation easy. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow design ensures secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The matte tin termination plating enhances durability. Measuring 10.95mm in height and 11.13mm in width, it fits compactly on PCBs. Perfect for aerospace, defense, and industrial applications, the ABM36DSES-S13 is a dependable connectivity solution.