ABM36DSES-S243

Heilind Number:SULABM36DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSES-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM36DSES-S243

Detailed Description

Introducing the ABM36DSES-S243, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity and durability. Featuring a side hole mount type and eyelet termination method, it offers secure attachment to PCBs. The 36 female contact positions, each plated with gold, guarantee reliable signal transmission at an amperage of 3A and voltage of 950VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it suitable for space-constrained installations. Compliant with stringent quality standards, including matte tin termination plating, it is perfect for use in high-reliability applications. Upgrade your connectivity solutions with the ABM36DSES-S243.