ABM36DSES

Heilind Number:SULABM36DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSES
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DSES

Detailed Description

The SKU ABM36DSES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. With a 5A amperage rating and a voltage capability of 950VAC, it ensures reliable power transmission. The female gender, 2 rows, and side hole mount type make it versatile for various PCB configurations. Using an eyelet termination method and gold contact plating, it guarantees secure and low-resistance connections. The 3.96mm pitch and Full Bellow contact type further enhance its performance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 72 positions and a tail length of 5.72mm, it provides ample connectivity options. Measuring 10.95mm in height and 11.13mm in width, it offers a compact yet robust solution. The matte tin termination plating ensures long-term reliability. This connector is classified under the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, catering to diverse industry needs. While it is not specifically designated as hi-rel, its high-quality construction and specifications make it suitable for a wide range of applications. With the acronym ABM36DSES, it is easily identifiable for procurement and design purposes. Trust the ABM36DSES for efficient and dependable board-to-board connections in your electronic systems.