| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DSUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULABM36DSUH |
ABM36DSUH
| Heilind Number: | SULABM36DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DSUH |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design, the ABM36DSUH PCB connector is engineered for high-performance applications. With a pitch of 3.96mm, it offers secure connectivity in demanding environments. The female connector, with gold-plated Beryllium Copper contacts, ensures reliable signal transmission. Its straight orientation and clearance hole mount type make installation easy. With a voltage rating of 950 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Boasting 36 positions and a 5A amperage, it provides ample connectivity options. The Matte Tin termination plating enhances durability. Ideal for hi-rel applications, this connector is a dependable choice for board-to-board and card edge connections.

