ABM36DSUI

Heilind Number:SULABM36DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM36DSUI

Detailed Description

Introducing the ABM36DSUI, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and efficient signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive setups. The Full Bellow contact type and gold-plated termination guarantee reliable connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Its threaded mount and thru-hole termination method provide secure installation onto circuit boards. With 36 positions and a pitch of 3.96mm, it offers ample connectivity options. The matte tin termination plating enhances soldering integrity. Compact in size, with dimensions of 10.95mm in height and 11.13mm in width, it saves space while delivering high performance. Ideal for hi-rel applications, it's a trusted choice for board-to-board and card edge connections. Elevate your connectivity solutions with the ABM36DSUI.