ABM36DSUN

Heilind Number:SULABM36DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM36DSUN

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper with Gold plating, SKU ABM36DSUN is a high-performance female connector designed for reliable power transmission. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector is ideal for demanding applications. The Full Bellow contact type ensures secure connections, while the Thru Hole termination method allows for easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With 36 positions and a pitch of 3.96mm, it offers versatile connectivity options. The connector's straight orientation, no mounting requirement, and compact dimensions make it convenient for use in various PCB and card edge setups. With Matte Tin termination plating, it ensures long-lasting performance. Trust in the ABM36DSUN for seamless board-to-board connections in your projects.