ABM36DSUS

Heilind Number:SULABM36DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSUS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DSUS

Detailed Description

This PPS & Beryllium Copper Board-to-Board PCB Connector, SKU ABM36DSUS, is engineered for reliable power transmission with a 5A amperage rating and a robust construction. Featuring a female gender design with a single row and side hole mount type, it ensures easy installation in electronic assemblies. The termination method is through-hole, guaranteeing secure connectivity. The contacts, made of high-quality Beryllium Copper and gold-plated, provide excellent conductivity and durability, withstanding up to 950VAC. Utilizing a full bellow contact type, this connector offers stable and low-resistance performance. With 36 positions and a straight orientation, it facilitates efficient signal transmission. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of 10.95mm and width of 11.13mm, ensures space-saving installation on PCBs. The matte tin termination plating enhances solderability and corrosion resistance. This connector belongs to the high-reliability category, making it ideal for mission-critical systems. Upgrade your electronic assemblies with the ABM36DSUS for seamless and durable board-to-board connections.