ABM36DSXH

Heilind Number:SULABM36DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSXH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DSXH

Detailed Description

Introducing the ABM36DSXH, a high-performance board-to-board PCB connector engineered for precision and reliability. This female connector features PPS and Beryllium Copper construction, ensuring exceptional durability. With a contact rating of 5A and voltage capacity of 950VAC, it guarantees efficient power transmission. The Thru Hole termination method and clearance hole mount type offer easy installation on PCBs. Gold-plated Beryllium Copper contacts provide superior conductivity and corrosion resistance. The connector's 36 positions and 3.96mm pitch make it ideal for high-density applications. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. With a sleek straight orientation, compact dimensions of 10.95mm x 11.13mm, and tail length of 2.79mm, this connector ensures space-saving design integration. Trust the ABM36DSXH for secure and efficient board-to-board connections in your electronic devices.