ABM36DSXI

Heilind Number:SULABM36DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DSXI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DSXI

Detailed Description

Introducing the ABM36DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent signal transmission and corrosion resistance. Boasting 36 positions and a pitch of 3.96mm, it offers ample connectivity options with precision. The straight orientation and threaded mount type make installation a breeze, while the full bellow contact type and thru-hole termination method ensure secure connections. Operating flawlessly at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is ideal for use in various industries. Its compact dimensions of 10.95mm in height and 11.13mm in width make it suitable for space-constrained applications. Trust the ABM36DSXI for your connectivity needs, where performance and durability are paramount.