ABM36DTAD

Heilind Number:SULABM36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DTAD

Detailed Description

ABM36DTAD, a high-performance board-to-board PCB connector, features a durable construction with PPS and Beryllium Copper materials. Designed for female gender, it offers a secure 2-row mounting via clearance holes. With a 3A amperage and 950VAC voltage rating, this connector ensures reliable power transmission. The gold-plated Beryllium Copper contacts guarantee low contact resistance and optimal signal integrity. Its loop bellow contact type and right-angle orientation facilitate easy and efficient connectivity in electronic systems. With 72 positions and a 3.96mm pitch, it allows for high-density PCB layouts. Operating in a wide temperature range of -65 to 150°C, it suits various environmental conditions. The Matte Tin termination plating ensures long-term durability. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications in industries requiring high reliability.