ABM36DTAH

Heilind Number:SULABM36DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTAH

Detailed Description

Introducing the ABM36DTAH, a high-performance board-to-board and card edge connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of power and signal transmission requirements. The female gender, right-angle orientation, and clearance hole mount type offer flexibility in PCB layout. Gold-plated contacts on a loop bellow contact type guarantee low contact resistance and high durability. With 72 positions and a pitch of 3.96mm, it allows for efficient signal routing. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ABM36DTAH for high-reliability connectivity in your designs.