| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM36DTAN-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULABM36DTAN-S328 |
ABM36DTAN-S328
| Heilind Number: | SULABM36DTAN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM36DTAN-S328 |
| ECAD Model: |
Specifications
Detailed Description
The ABM36DTAN-S328 connector, featuring PPS & Beryllium Copper construction, is designed for high-performance applications. With a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. This female connector, with two rows and gold-plated contact surfaces, offers excellent connectivity. Its loop bellow contact type and right-angle orientation make it versatile for various setups. The 72 positions, along with a 3.96mm pitch, allow for complex board-to-board connections. Operating within a wide temperature range (-65°C to 150°C), it guarantees durability. With matte tin termination plating and no mounting required, installation is convenient. Perfect for demanding environments, this connector is ideal for hi-rel applications in industries such as aerospace and telecommunications.

