ABM36DTAN

Heilind Number:SULABM36DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTAN

Detailed Description

Introducing the ABM36DTAN, a high-performance PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. Featuring a female gender, two rows with 72 positions, and through-hole termination, it offers versatile connectivity options. The gold-plated Beryllium Copper contacts and matte tin termination enhance signal integrity and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and 2.54mm tail length facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for hi-rel applications, this connector is a must-have for any PCB assembly project.