ABM36DTAS

Heilind Number:SULABM36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULABM36DTAS

Detailed Description

Introducing the ABM36DTAS, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding applications. Featuring a rugged construction with PPS & Beryllium Copper materials, this female connector ensures reliable signal transmission. With a contact plating of gold and termination method through hole, it guarantees excellent conductivity and durability. The 72 position, 2-row design with a pitch of 3.96mm is ideal for dense PCB layouts. Operating at voltage levels of up to 950VAC and a wide temperature range of -65 to 150°C, it meets the requirements of harsh environments. The right-angle orientation and side hole mount type offer flexibility in installation. With a tail length of 2.54mm and a compact connector height of 15.49mm, it saves space while delivering high performance. Trust the ABM36DTAS for your critical connectivity needs.