ABM36DTBD

Heilind Number:SULABM36DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM36DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM36DTBD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM36DTBD

Detailed Description

Introducing the ABM36DTBD, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for a wide range of applications. The connector has a gender specification of female, with 72 positions spread across 2 rows on a 3.96mm pitch, making it ideal for high-density PCB layouts. Its right-angle orientation and thru-hole termination method offer easy and secure installation. The contact material is Beryllium Copper with gold plating for optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, it is reliable even in harsh conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Termination plating with matte tin ensures long-term reliability. Suitable for various industries, including aerospace, defense, and industrial applications, the ABM36DTBD is a top choice for high-reliability board-to-board connections.